| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DSXN |
RBC22DSXN
| Heilind Number: | SULRBC22DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DSXN, a high-performance PCB connector suitable for demanding applications. With a compact design and a straight orientation, this connector offers seamless connectivity in tight spaces. Featuring female gender, 22 positions, and 1 row, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees reliable conductivity, while the thru-hole termination method simplifies installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it's ideal for diverse environments. The full bellow contact type and matte tin termination plating further enhance its durability. Trust the RBC22DSXN for secure and high-speed board-to-board connections in aerospace, telecommunications, and industrial systems.

