RBC22DSXS

Heilind Number:SULRBC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DSXS
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DSXS

Detailed Description

Introducing the RBC22DSXS, a high-performance board-to-board PCB connector designed for seamless data and power transmission. This female connector features 22 positions with a pitch of 2.54mm, ensuring precise and secure connections on your PCB. Crafted with PPS and phosphor bronze contact material, it guarantees durability and excellent conductivity. The gold-plated contacts further enhance signal integrity, while the straight orientation and side hole mount type offer versatile installation options. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust in the reliability of the RBC22DSXS for your connectivity needs.