RBC22DTAD

Heilind Number:SULRBC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTAD

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC22DTAD, is designed for high-performance applications requiring reliable power transmission. With a female gender, right-angle orientation, and two rows of 44 positions each, it offers seamless connectivity on PCBs. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees durability in demanding environments. The connector's loop bellow contact type and .1-inch pitch provide secure mating. With a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. Terminated with matte tin, this connector complies with high reliability standards, making it ideal for aerospace, defense, and industrial applications.