RBC22DTAH-S328

Heilind Number:SULRBC22DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DTAH-S328

Detailed Description

Introducing the RBC22DTAH-S328, a high-performance board-to-board PCB connector designed for unparalleled connectivity in electronic assemblies. With a robust construction featuring PPS and Phosphor Bronze materials, this female connector ensures reliable signal transmission in even the most demanding environments. Boasting a 2-row configuration and a total of 44 positions, it offers ample connectivity options for your PCB layouts. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Gold-plated contacts and a loop bellow design not only enhance conductivity but also provide durability against wear and tear. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of .61 inches and a width of .37 inches, allows for efficient PCB space utilization. Trust in the RBC22DTAH-S328 for your connectivity needs, where quality meets performance.