RBC22DTAI

Heilind Number:SULRBC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTAI

Detailed Description

Introducing the RBC22DTAI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a female gender with two rows of 44 positions, this connector offers secure connectivity in industrial applications. With a threaded mount type and through-hole termination method, it ensures stable installation on PCBs. The contact material is made of durable phosphor bronze, plated with gold for excellent conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse electronic systems. The loop bellow contact type and right-angle orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4mm in width, it saves valuable PCB space. Trust the RBC22DTAI for robust and efficient board-to-board connections in your projects.