| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DTAN |
RBC22DTAN
| Heilind Number: | SULRBC22DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DTAN, a high-performance board-to-board PCB connector designed for precise and reliable electrical connections. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 44 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. The right-angle orientation and 2-row design make it ideal for space-constrained applications, while the 700VAC voltage rating guarantees safe operation. With a wide operating temperature range of -65 to 125°C, it's suitable for use in harsh environments. The termination method of thru-hole soldering with matte tin plating offers secure attachment to the PCB. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the RBC22DTAN is the perfect choice for high-reliability connectivity.

