RBC22DTAS

Heilind Number:SULRBC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DTAS

Detailed Description

Introducing the RBC22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 44 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in mounting options. The termination method of through-hole soldering, using phosphor bronze contacts with gold plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. Trust in the RBC22DTAS for secure and efficient board-to-board connections in your electronic designs.