RBC22DTAT

Heilind Number:SULRBC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTAT

Detailed Description

Introducing the RBC22DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and right-angle orientation make it easy to install and use. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures a secure connection. With 44 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for industrial and military applications. The matte tin termination plating guarantees long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the RBC22DTAT for seamless board-to-board connections in your projects.