RBC22DTBD

Heilind Number:SULRBC22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTBD

Detailed Description

Introducing the RBC22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and 44 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. Its loop bellow contact type and matte tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact yet robust, the RBC22DTBD is a vital component for high-reliability electronic systems.