RBC22DTBS

Heilind Number:SULRBC22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTBS

Detailed Description

Introducing the RBC22DTBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and side-hole mount type, this connector is perfect for applications where space is limited. Featuring two rows of gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a low contact resistance. The loop bellow contact type and right-angle orientation provide secure mating and easy PCB integration. With 44 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in temperatures ranging from -65 to 125 °C, it is built to withstand harsh conditions. The matte tin termination plating guarantees durability and long-lasting performance. Trust the RBC22DTBS for seamless connectivity in your next project.