| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DTKD-S288 |
RBC22DTKD-S288
| Heilind Number: | SULRBC22DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DTKD-S288, a high-performance board-to-board PCB connector designed with precision and durability in mind. This connector features PPS and phosphor bronze construction, ensuring reliable conductivity even in demanding environments. With a 2.54mm pitch and 44 positions spread across 2 rows, it offers ample connectivity options for your application. The female gender and card extender termination method make it versatile for various setups. Meeting stringent standards, it boasts a 700VAC voltage rating and operates flawlessly in temperatures ranging from -65 to 125°C. Gold-plated phosphor bronze contacts guarantee optimal signal transmission while the matte tin termination plating enhances longevity. Whether you're in aerospace, defense, or industrial sectors, the RBC22DTKD-S288 is the perfect choice for your connectivity needs.

