RBC22DTKH

Heilind Number:SULRBC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTKH

Detailed Description

The RBC22DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 44 female contacts, it offers reliable connectivity in compact spaces. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission and longevity. This connector is rated for 3A and 700VAC, making it suitable for a wide range of power and signal applications. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a connector height of 15.49mm, it provides a sturdy and stable connection. Matte tin termination plating adds to its durability. Whether used in telecommunications, industrial equipment, or aerospace systems, the RBC22DTKH delivers unparalleled reliability and performance.