RBC22DTKI

Heilind Number:SULRBC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTKI

Detailed Description

This PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC22DTKI, offers high-performance connectivity with a 2.54mm pitch, ideal for electronic applications requiring a reliable interface. Featuring a female gender and loop bellow contact type, it ensures secure mating in a straight orientation with two rows and 44 positions. The termination method through-hole and tail length of 4.83mm guarantee stable mounting on PCBs. With gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent signal conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient while maintaining high reliability. Perfect for industrial and electronic applications, this connector is a crucial component for ensuring seamless board-to-board connections.