| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DTKN |
RBC22DTKN
| Heilind Number: | SULRBC22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row design with 44 positions, the RBC22DTKN connector offers reliable connectivity for your PCB applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector is suitable for diverse electronic setups. Its loop bellow contact type and gold plating on phosphor bronze contacts ensure efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The termination method via thru hole and matte tin plating facilitate secure and durable assembly. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Perfect for board-to-board and card edge connections, the RBC22DTKN is a dependable component in your system integration.

