RBC22DTKS

Heilind Number:SULRBC22DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTKS

Detailed Description

Introducing the RBC22DTKS, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, it ensures reliability in operation. The female connector, with two rows and side hole mounting, offers seamless integration. Its loop bellow contact type, plated with gold for optimal conductivity, guarantees secure connections. Operating at a maximum of 700 VAC and 3 A, it's suitable for diverse voltage requirements. With 44 positions and a pitch of 2.54 mm, precise connectivity is assured. The termination method via thru hole with matte tin plating enhances durability. Designed for harsh environments, it can withstand temperatures ranging from -65 to 125 °C. Compact in size with dimensions of 15.49 mm in height and 9.4 mm in width, it's space-efficient. This connector, part of our extensive range, is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the RBC22DTKS.