| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC22DTMD |
RBC22DTMD
| Heilind Number: | SULRBC22DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 44 positions, with a pitch of 2.54mm (.1in) for precise connectivity. Its contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it versatile for various mounting configurations. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, providing secure and reliable solder connections. Measuring at .61 inches in height and 9.4mm (.37in) in width, this connector offers a compact yet robust solution for your PCB connectivity needs.

