RBC22DTMH

Heilind Number:SULRBC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DTMH

Detailed Description

Introducing the RBC22DTMH, a high-performance female connector designed for seamless board-to-board PCB connections. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in demanding applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and loop bellow contact type provide versatility in design. With a tail length of 6.35mm and a compact connector height of 15.49mm, it is space-efficient while maintaining high performance. The matte tin termination plating enhances durability and conductivity, even in harsh environments. Meeting stringent quality standards, the RBC22DTMH is the perfect choice for your connectivity needs in aerospace, military, and industrial applications.