RBC22DTMI

Heilind Number:SULRBC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTMI

Detailed Description

Introducing the RBC22DTMI, a high-performance board-to-board PCB connector designed for optimal electrical connectivity in demanding environments. This female connector features two rows of loop bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm (.1 in) and 44 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for rugged applications. Its right-angle orientation and compact dimensions of .61in (15.49mm) in height and 9.4mm (.37 in) in width make it versatile for various system designs. Trust the RBC22DTMI for efficient and durable interconnect solutions in your electronic projects.