| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC22DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULRBC22DTMN |
RBC22DTMN
| Heilind Number: | SULRBC22DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC22DTMN |
| ECAD Model: |
Specifications
Detailed Description
The RBC22DTMN is a high-performance PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial environments. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700 VAC. The right-angle orientation and thru-hole termination method make it easy to install on circuit boards. With 44 positions arranged in 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. Its matte tin termination plating complies with RoHS regulations. Trust the RBC22DTMN for secure and durable board-to-board connections.

