RBC22DTMS

Heilind Number:SULRBC22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC22DTMS

Detailed Description

Introducing the RBC22DTMS, a high-performance 2-row female connector designed for board-to-board PCB applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The contact plating of gold guarantees excellent signal transmission, while the termination method of thru-hole soldering offers secure attachment. Featuring 44 positions with a pitch of 2.54mm, it allows for dense PCB layouts. Its right-angle orientation and side-hole mount type make it versatile for various design configurations. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for industrial and harsh environments. The loop bellow contact type provides excellent mating performance. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet highly functional. Whether used in telecommunications, aerospace, or industrial applications, the RBC22DTMS guarantees exceptional reliability and performance.