RBC22DTMT

Heilind Number:SULRBC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC22DTMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC22DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULRBC22DTMT

Detailed Description

The RBC22DTMT is a high-performance board-to-board PCB connector designed for rugged applications. Featuring a female gender with two rows of contacts, it ensures a secure and reliable connection. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal transmission needs. The threaded mount type and through-hole termination method guarantee easy and durable installation. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The contact type, loop bellow, and right-angle orientation further enhance its versatility. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for hi-rel applications, this connector is a dependable choice for demanding electronic systems.