RBC24DCAD

Heilind Number:SULRBC24DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCAD

Detailed Description

Introducing the RBC24DCAD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. This female connector features two rows with a total of 48 positions, each made of durable phosphor bronze with gold plating for reliable conductivity. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers versatility for various applications. The hairpin contact type and right-angle orientation further enhance connectivity in tight spaces. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for industrial and aerospace use. Its compact design, with dimensions of .61 in height and 9.4mm width (.37 in), allows for efficient PCB layout. With matte tin termination plating and no high-reliability requirements, the RBC24DCAD is a dependable choice for your connectivity needs.