RBC24DCAH

Heilind Number:SULRBC24DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCAH

Detailed Description

This Board-to-Board PCB Connector, with SKU RBC24DCAH, is a high-quality component designed for reliable power and signal transmission in electronic devices. Featuring 48 positions in a 2-row layout, it offers efficient connectivity for various applications. The female connector, with a clearance hole mount type and through-hole termination method, ensures secure attachment to PCBs. Constructed with Phosphor Bronze contacts and gold plating, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its hairpin contact type and right-angle orientation facilitate easy mating, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. The RBC24DCAH connector is a must-have for engineers seeking high-performance connectivity solutions in their projects.