RBC24DCAN-S189

Heilind Number:SULRBC24DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCAN-S189

Detailed Description

Introducing the RBC24DCAN-S189, a high-performance board-to-board PCB connector designed for seamless data and power transmission in electronic devices. With a rugged construction and advanced features, this connector ensures reliable connectivity in demanding environments. The connector, with a female gender and two rows of contacts, offers a secure fit without the need for mounting, making it ideal for compact applications. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and resistance to corrosion. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal requirements. The hairpin contact type and right-angle orientation facilitate easy mating and allow for efficient PCB layout. With 48 positions and a tail length of 2.54mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse industrial and commercial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the PCB. The matte tin termination plating ensures durability and compliance with industry standards. Part of our extensive range of connectors, the RBC24DCAN-S189 is the perfect choice for high-reliability applications.