RBC24DCAN

Heilind Number:SULRBC24DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCAN

Detailed Description

Introducing the RBC24DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female contacts, this connector ensures secure and reliable connections. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and no mounting requirement offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 700VAC and 3A amperage, this connector is suitable for harsh environments. Matte tin termination plating enhances its longevity. Measuring at a compact height of 15.49mm and width of 9.4mm (.37 in), the RBC24DCAN is ideal for space-constrained designs. Trust in this connector for efficient and robust connectivity solutions in your PCB assemblies.