RBC24DCAS

Heilind Number:SULRBC24DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCAS

Detailed Description

RBC24DCAS is a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic devices. Featuring a female gender with two rows, this connector offers a secure fit with a side-hole mount type and thru-hole termination method. Crafted with PPS and durable phosphor bronze contact material plated in gold, it ensures efficient conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The hairpin contact type and right-angle orientation make it ideal for compact designs. Boasting 48 positions and a tail length of 2.54mm (.1 in), it facilitates intricate PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it offers versatility in installation. The termination plating of matte tin ensures durability and stability. A part of the hi-rel category, the RBC24DCAS connector is your solution for high-quality and dependable board-to-board connections in demanding applications.