RBC24DCBD

Heilind Number:SULRBC24DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCBD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCBD

Detailed Description

Introducing the RBC24DCBD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from durable PPS and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise mating with compatible headers. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various environments. Its right-angle orientation and hairpin contact type facilitate easy installation in tight spaces. With 48 positions and a tail length of 4.57mm, it accommodates multiple connections efficiently. Trust the RBC24DCBD for high-quality board-to-board interconnectivity in your electronic designs.