RBC24DCBH

Heilind Number:SULRBC24DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCBH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCBH

Detailed Description

Introducing the RBC24DCBH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Boasting a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a female gender, two rows of contacts, and a clearance hole mount, it offers easy installation on PCBs. The gold-plated contacts and hairpin design guarantee optimal signal integrity, while the matte tin termination plating enhances longevity. With 48 positions, a pitch of 2.54mm, and right-angle orientation, it facilitates efficient data transfer in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Upgrade your electronic setups with the RBC24DCBH for superior performance and durability.