| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCBI-S189 |
RBC24DCBI-S189
| Heilind Number: | SULRBC24DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. The female, right-angle orientation with threaded mount type and through-hole termination method offers easy installation on PCBs. Constructed with PPS and phosphor bronze, it guarantees durability and longevity, while its 700VAC voltage rating makes it suitable for a wide range of industrial and commercial uses. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust in the RBC24DCBIS189 for seamless connectivity and superior performance.

