RBC24DCBI

Heilind Number:SULRBC24DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCBI

Detailed Description

Introducing SKU RBC24DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features a female gender, threaded mount type, and through-hole termination method for secure and reliable connections. Its contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it offers reliable power transmission. With 48 positions arranged in two rows, this connector is ideal for complex circuit setups. The right-angle orientation and hairpin contact type make it suitable for space-constrained installations. It has a tail length of 4.57mm and a connector height of 15.49mm, meeting industry standards for compatibility. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination plating of matte tin further enhances its performance and longevity. This connector belongs to the high-quality lineup of board-to-board connectors, card edge connectors, and PCB connectors, catering to the needs of various industries. While it does not fall under the high-reliability category, its robust construction and efficient design make it a dependable choice for your connectivity requirements. Upgrade your systems with the RBC24DCBI connector.