RBC24DCBN-S189

Heilind Number:SULRBC24DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCBN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCBN-S189

Detailed Description

Introducing the RBC24DCBN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of 48 female contacts, this connector offers reliable signal transmission for a wide range of applications. Constructed with PPS and Phosphor Bronze materials, it ensures durability and efficient power delivery, with a maximum voltage rating of 700VAC. The contact plating of Gold guarantees excellent conductivity, while the termination method of Thru Hole installation provides secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, measuring .61 in in height and 9.4mm (.37 in) in width, make it ideal for space-constrained setups. Whether for industrial machinery, telecommunications, or automotive systems, the RBC24DCBN-S189 is the perfect choice for high-reliability connectivity solutions.