| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULRBC24DCBN |
RBC24DCBN
| Heilind Number: | SULRBC24DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features 48 gold-plated contacts made of Phosphor Bronze, ensuring excellent conductivity and durability. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various applications. With an operating temperature range of -65 to 125°C and a matte tin termination plating, it guarantees stable performance even in harsh environments. Perfect for demanding industries such as aerospace, defense, and telecommunications, the RBC24DCBN is a reliable solution for your connectivity needs.

