| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCBT |
RBC24DCBT
| Heilind Number: | SULRBC24DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows with a total of 48 positions, allowing for efficient data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power delivery. The termination method of threaded thru-hole, along with contact material of phosphor bronze and gold plating, guarantees durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the RBC24DCBT for secure and efficient board-level connections.

