RBC24DCCD-S189

Heilind Number:SULRBC24DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCD-S189

Detailed Description

Introducing the RBC24DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise and reliable connectivity. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various circuit board setups. Featuring 48 gold-plated hairpin contacts made of phosphor bronze, it ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds to its robustness. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Perfect for applications where reliability is paramount, the RBC24DCCD-S189 is a top choice for engineers and designers in need of premium connectors.