RBC24DCCD

Heilind Number:SULRBC24DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCCD

Detailed Description

Introducing the RBC24DCCD, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 700 VAC and 3 A, it guarantees efficient power transmission. The gold-plated Hairpin contacts provide excellent conductivity, while the Thru Hole termination method offers easy installation. Featuring a right-angle orientation and 48 positions across 2 rows, it maximizes space efficiency on the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the RBC24DCCD for secure and durable board-to-board connections in your electronic designs.