RBC24DCCH

Heilind Number:SULRBC24DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCH

Detailed Description

Introducing the RBC24DCCH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. Its contact material, Phosphor Bronze with Gold plating, guarantees excellent signal transmission with minimal signal loss. Featuring a pitch of 2.54mm, a voltage rating of 700 VAC, and a current rating of 3A, this connector is suitable for power and signal transmission. The hairpin contact type, right-angle orientation, and 48 positions provide versatile connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the RBC24DCCH ensures long-term durability and performance. Perfect for use in aerospace, military, and industrial systems, this connector meets the highest standards of quality and reliability.