RBC24DCCI

Heilind Number:SULRBC24DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCI

Detailed Description

Introducing the RBC24DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. Featuring threaded mount type and through-hole termination method, it offers secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the RBC24DCCI for high-reliability performance in critical electronic systems.