RBC24DCCN-S189

Heilind Number:SULRBC24DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCN-S189

Detailed Description

The RBC24DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a compact form factor. Featuring PPS and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated hairpin contacts provide optimal conductivity, suitable for high-speed data transfer. With a pitch of 2.54mm, voltage rating of 700 VAC, and 3A amperage, it meets stringent electrical requirements. Its right-angle orientation and no mounting feature make it easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With 48 positions and a tail length of 6.35mm, it offers versatile connectivity options. The connector is RoHS compliant and features matte tin termination plating for enhanced reliability. Perfect for industrial, aerospace, and telecommunications applications, the RBC24DCCN-S189 ensures superior performance in critical systems.