RBC24DCCS-S189

Heilind Number:SULRBC24DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCS-S189

Detailed Description

Introducing the RBC24DCCS-S189, a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. This connector features two rows with a total of 48 positions, accommodating complex circuitry with ease. Its durable construction, with a side hole mount type and through-hole termination method, ensures secure and stable connectivity. The phosphor bronze contacts with gold plating guarantee excellent signal conductivity, while the hairpin contact type provides reliable contact even in high-vibration environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the RBC24DCCS-S189 for efficient and dependable board-to-board connections in your electronic systems.