RBC24DCCS

Heilind Number:SULRBC24DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCS

Detailed Description

Introducing the RBC24DCCS, a high-performance board-to-board PCB connector ideal for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The contact type, Hairpin, paired with Gold plating guarantees optimal signal transmission with a rated voltage of 700 VAC and 3 A amperage. Operating smoothly in a wide temperature range from -65 to 125 °C, it's perfect for harsh environments. The Right Angle orientation and 48 positions offer flexibility in design layouts. Its compact size, with a height of .61 inches and width of 9.4 mm, saves valuable space on PCBs. With Matte Tin termination plating ensuring durability, this connector is a dependable solution for your connectivity needs.