RBC24DCCT

Heilind Number:SULRBC24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCCT

Detailed Description

Introducing our PPS & Phosphor Bronze 2-Row Threaded PCB Connector, with SKU RBC24DCCT. Designed for high-performance applications, this connector features gold-plated phosphor bronze contacts for optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in demanding environments. The right-angle orientation and thru-hole termination method make it easy to install on circuit boards. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With 48 positions and a tail length of 6.35mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, this connector is a versatile solution for your PCB assembly needs.