RBC24DCKD-S288

Heilind Number:SULRBC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCKD-S288

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, offering high-performance connectivity for your electronic devices. With a compact design featuring two rows of 48 female contacts, this connector ensures seamless data transmission. Its clearance hole mount type and card extender termination method guarantee easy installation. Crafted with durable phosphor bronze contacts plated in gold, it provides reliable conductivity, even in demanding environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a sleek and space-saving solution for your PCB connections. Trust in the RBC24DCKDS288 for premium quality and performance in your electronic assemblies.