RBC24DCKD

Heilind Number:SULRBC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCKD

Detailed Description

Featuring a durable construction with PPS and Phosphor Bronze materials, the RBC24DCKD connector is a reliable choice for your electronic connections. With an amperage rating of 3A and voltage capacity of 700 VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated through clearance holes, offer secure and efficient connectivity. The gold-plated contacts ensure excellent conductivity, while the loop bellow contact type and straight orientation provide easy mating. With 48 positions, this connector is perfect for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust in the RBC24DCKD for dependable board-to-board and card edge connections in your projects.