RBC24DCKH

Heilind Number:SULRBC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCKH

Detailed Description

Introducing the RBC24DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. The 2-row design with 48 positions allows for efficient data transfer. Contact plating in gold and termination plating in matte tin guarantee optimal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The straight orientation and clearance hole mount type facilitate easy installation. Ideal for demanding industries, this connector combines quality, performance, and durability, making it a top choice for engineers and manufacturers.