RBC24DCKI-S288

Heilind Number:SULRBC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCKI-S288

Detailed Description

The RBC24DCKI-S288 PCB connector features a robust construction with PPS and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Its female gender and two rows design offer versatility in connectivity. With a threaded mount type and card extender termination method, installation is secure and efficient. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high conductivity. Operating at up to 700 VAC and 3 A, this connector is suitable for power and signal transmission. The loop bellow contact type and straddle orientation further enhance its durability. With 48 positions and a 2.54mm pitch, it accommodates multiple connections on a PCB. The matte tin termination plating ensures solderability. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy solution for board-to-board connections. Designed for high reliability applications, this connector is ideal for aerospace, defense, and industrial electronics.