RBC24DCKI

Heilind Number:SULRBC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCKI

Detailed Description

Introducing the RBC24DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector provides reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mounting and through-hole termination method guarantee secure and stable installation. With 48 positions and a pitch of 2.54mm, it is ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The RBC24DCKI is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.