RBC24DCKS

Heilind Number:SULRBC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCKS

Detailed Description

The RBC24DCKS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures longevity and performance. Its 48 gold-plated contacts and loop bellow design guarantee secure connections, while the side hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. With a compact size, straight orientation, and a temperature range of -65 to 125°C, the RBC24DCKS is ideal for use in harsh environments. Trust in its matte tin termination plating for enhanced conductivity. Perfect for demanding industries, this connector is a reliable solution for your connectivity needs.