RBC24DCKT-S288

Heilind Number:SULRBC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCKT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, the SKU RBC24DCKT-S288. This female connector, with a 2-row design and threaded mount type, offers reliable connectivity in high-performance applications. Featuring a contact material of gold-plated phosphor bronze, it ensures excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation provide secure mating, while the card extender termination method simplifies installation. With 48 positions and a tail length of 4.45mm, it facilitates intricate PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The termination plating of matte tin ensures long-term reliability. This connector belongs to our high-quality Board To Board PCB Connectors and Card Edge Connectors product category, meeting the stringent requirements of advanced electronic systems. Whether in aerospace, defense, or industrial applications, the RBC24DCKTS288 connector delivers exceptional performance you can trust.