RBC24DCKT

Heilind Number:SULRBC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCKT

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC24DCKT, offers high-performance connectivity for electronic devices. Featuring a female gender and two rows of contacts, it ensures secure and reliable connections. The threaded mount type and thru-hole termination method guarantee easy installation on PCBs. Crafted with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its versatility. Boasting 48 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures optimal signal transmission. Classified under high-performance Board-to-Board PCB Connectors and Card Edge Connectors, the RBC24DCKT guarantees quality and reliability in electronic assemblies.