RBC24DCMD

Heilind Number:SULRBC24DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCMD

Detailed Description

Introducing the RBC24DCMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With two rows and 48 positions, this connector offers versatile connectivity in electronic applications. Featuring a clearance hole mount type and wire wrap termination method, it ensures easy and secure installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, suitable for demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Its hairpin contact type and straight orientation provide a compact and efficient design. The connector's compact size, with a height of .61 inches and a width of .37 inches, makes it suitable for space-constrained PCB layouts. With matte tin termination plating, it meets RoHS compliance standards. Trust the RBC24DCMD for seamless and high-reliability board-to-board connections in your projects.